You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74ALS273DW

Flip-Flop, 74ALS273, D, 12 ns, 35 MHz, 24 mA, SOIC

TEXAS INSTRUMENTS SN74ALS273DW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ALS273DW
Order Code:
3120012

Product Overview

The SN74ALS273DW is an octal positive-edge-triggered D-type Flip-flop with clear and single-rail outputs. It utilizes TTL circuitry to implement D-type flip-flop logic with a direct-clear (CLR\) input. Information at the data (D) inputs meeting the setup-time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When CLK is at either the high or low level, the D input signal has no effect at the output.
  • Buffered clock and direct-clear inputs
  • Individual data input to each flip-flop
  • Green product and no Sb
  • Br

Applications

Clock & Timing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74ALS273

:
D

:
12ns

:
35MHz

:
24mA

:
SOIC

:
20Pins

:
Positive Edge

:
Non Inverted

:
4.5V

:
5.5V

:
74ALS

:
74273

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

€1.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --