You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHCT1G125DCKR .

Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SC-70-5

SN74AHCT1G125DCKR . - Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHCT1G125DCKR .
Order Code:
2342370
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AHCT1G125

:
Buffer / Line Driver, Non Inverting

:
SC-70

:
5

:
4.5

:
5.5

:
74AHCT

:
741G125

:
-40

:
85

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The SN74AHCT1G125DCKR is a single Bus Buffer Gate/Line Driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs are TTL-voltage compatible
  • 6ns at 5V Propagation delay (tpd)
  • 10µA maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Wireless, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement

Alternatives for SN74AHCT1G125DCKR .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ €0.243   50+ €0.225   100+ €0.096   250+ €0.0894   500+ €0.0886   1000+ €0.0473   5000+ €0.041   10000+ €0.0402   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ €0.193   50+ €0.183   100+ €0.0775   250+ €0.0715   500+ €0.0708   1000+ €0.0371   5000+ €0.0326   10000+ €0.0321   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ €0.256   50+ €0.237   100+ €0.106   500+ €0.0738   1500+ €0.0659   More Pricing...

Restricted Item Add

Associated Products

Compare Selected