Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78000AAH .
Order Code1704198
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max9W
Output Voltage Min-15V
Output Voltage Max-3V
Output Current Max1.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7V
Input Voltage DC Max28.7V
Height8.5mm
Depth18.92mm
Width12.57mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PTN78000AAH is a 9W Non-isolated Adjustable Buck-Boost Switching Regulator with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. This provides high efficiency and output voltage is set using a single external resistor. This module is suited to a wide variety of general-purpose applications.
- High efficiency up to 84%
- Output current limit
- Over-temperature shutdown
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
9W
Output Voltage Max
-3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28.7V
Depth
18.92mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
-15V
Output Current Max
1.5A
Input Voltage DC Min
7V
Height
8.5mm
Width
12.57mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004131
WEEE Code:9900