Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2544TG3 .
Order Code1207103
Gain Bandwidth Product1.4MHz
Slew Rate Typ8V/µs
Supply Voltage Range± 10V to ± 35V
IC Case / PackageTO-220
No. of Pins11Pins
Amplifier TypeHigh Voltage
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleTO-220
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate8V/µs
Alternatives for OPA2544TG3 .
1 Product Found
Product Overview
The OPA2544TG3 is a dual high-voltage/high-current Operational Amplifier suitable for driving a wide variety of high power loads. It provides 2A output current and power supply voltage range extends to ±35V. The OPA2544 integrates two high performance FET op amps with high power output stages on a single monolithic chip. Internal current limit and thermal shutdown protect the amplifier and load from damage.
- Internal current limit
- Thermal shutdown protection
- 50pA (IB) Maximum FET input
- 10μV/°C Typical offset drift
- 106dB Typical CMRR
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Signal Processing
Technical Specifications
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
± 10V to ± 35V
No. of Pins
11Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TO-220
Bandwidth
1.4MHz
Slew Rate
8V/µs
Slew Rate Typ
8V/µs
IC Case / Package
TO-220
Amplifier Type
High Voltage
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005838
WEEE Code:0000