Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €31.4634 |
5+ | €30.7254 |
10+ | €29.9751 |
25+ | €29.2371 |
50+ | €28.4868 |
Price for:Each
Minimum: 1
Multiple: 1
€25.58 (€31.46 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2544T
Order Code3117484
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ8V/µs
Supply Voltage Range± 10V to ± 35V
IC Case / PackageTO-220
No. of Pins11Pins
Amplifier TypeHigh Current
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current15pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleTO-220
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate8V/µs
Product Overview
The OPA2544T is a dual high-voltage/high-current Operational Amplifier suitable for driving a wide variety of high power loads. It provides 2A output current and power supply voltage range extends to ±35V. The OPA2544 integrates two high performance FET op amps with high power output stages on a single monolithic chip. Internal current limit and thermal shutdown protect the amplifier and load from damage.
- Internal current limit
- Thermal shutdown protection
- 50pA (IB) Maximum FET input
- 10μV/°C Typical offset drift
- 106dB Typical CMRR
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Signal Processing
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
8V/µs
IC Case / Package
TO-220
Amplifier Type
High Current
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
± 10V to ± 35V
No. of Pins
11Pins
Rail to Rail
-
Input Bias Current
15pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TO-220
Bandwidth
1.4MHz
Slew Rate
8V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability
WEEE Code:0000