You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2951DR .
LP2951DR . -TEXAS INSTRUMENTS - LDO Voltage Regulator, Adjustable, 2 V to 30 V in, 380 mV drop, 1.235 V to 30 V/0.1A out, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2951DR .
- Order Code:
- 2781769RL
Product Range Selector (Adj 100mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2951DR .
Product Overview
- Can be used as a regulator or reference
- Current and thermal-limiting
- Stable with low ESR (>12mR) capacitors
- Low-voltage error signal on falling output
- Shutdown capability
- Remote sense capability for optimal output regulation and accuracy
- 0.03% Tight line regulation
- 0.04% Tight load regulation
Applications
Signal Processing, Imaging, Video & Vision, Audio, Portable Devices, Communications & Networking, Consumer Electronics, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2V
- :
- 30V
- :
- -
- :
- 1.235V
- :
- 30V
- :
- 100mA
- :
- 380mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 100mA LDO Voltage Regulators
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)