Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV331QDBVRQ1 .
Order Code2323405
Response Time / Propogation Delay600ns
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Collector
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time600ns
Technical Specifications
Response Time / Propogation Delay
600ns
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
IC Case / Package
SOT-23
Comparator Output Type
Open Collector
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
600ns
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
WEEE Code:0000