You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5006EVAL/NOPB

Evaluation Board for Constant On-time Buck Switching Regulator, 6V-75V Input, 5V Output

TEXAS INSTRUMENTS LM5006EVAL/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5006EVAL/NOPB
Order Code:
3125850

Product Overview

The LM5006EVAL/NOPB is a LM5006 evaluation board, provides the design engineer with a fully functional buck regulator, employing the constant on time (COT) operating principle. This evaluation board provides a 5V output over an input range of 6V to 75V. The circuit delivers load currents to 500 mA, with current limit set at a nominal 1A.
  • 6V to 75V input voltage range
  • Integrated 80V, N-channel buck switch
  • Internal start up regulator
  • No loop compensation required
  • Ultra fast transient response
  • Operating frequency remains constant with line and load variations
  • Adjustable output voltage from 2.5V
  • Precision internal reference, ±2.5%
  • Intelligent current limit reduces fold back
  • Gate output driver for synchronous rectifier

Applications

Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LM5006

:
Power Management

:
Step Down DC / DC Converter

:
Evaluation Board LM5006

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

€24.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €24.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --