You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4995SD/NOPB .

Audio Power Amplifier, 1.3 W, AB, 1 Channel, 2.4V to 5.5V, WSON, 8 Pins

TEXAS INSTRUMENTS LM4995SD/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4995SD/NOPB .
Order Code:
2401618

Alternatives for LM4995SD/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, 1.3 W, AB, 1 Channel, 2.4V to 5.5V, WSON, 8 Pins

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM4995SD/NOPB is an Audio Power Amplifier primarily designed for demanding applications in mobile phones and other portable communication device applications. It is capable of delivering 1.2W of continuous average power to an 8R BTL load with less than 1% distortion (THD+N) from a 5VDC power supply. Boomer audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. The LM4995 does not require output coupling capacitors or bootstrap capacitors and therefore is ideally suited for mobile phone and other low voltage applications where minimal power consumption is a primary requirement. The LM4995 features a low-power consumption shutdown mode, which is achieved by driving the shutdown pin with logic low. Additionally, the LM4995 features an internal thermal shutdown protection mechanism.
  • Ultralow current shutdown mode
  • BTL output can drive capacitive loads
  • Improved click and pop circuitry eliminates noise during turn-on and turn-off transitions
  • No output coupling capacitors, snubber networks or bootstrap capacitors required
  • Unity-gain stable
  • External gain configuration capability
  • 0.1µA (typical) Shutdown current
  • Green product and no Sb
  • Br

Applications

Audio, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AB

:
1 Channel

:
1.3W

:
2.4V to 5.5V

:
WSON

:
8Pins

:
8ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2401618RL Check stock

No Longer Stocked

€0.78

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.