You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4890M/NOPB

Audio Power Amplifier, 1 W, AB, 1 Channel, 2.2V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM4890M/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4890M/NOPB
Order Code:
3004546

Product Overview

The LM4890M/NOPB is an Audio Power Amplifier primarily designed for demanding applications in mobile phones and other portable communication device applications. It is capable of delivering 1W of continuous average power to an 8R BTL load with less than 1% distortion (THD+N) from a 5VDC power supply. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. The LM4890 does not require output coupling capacitors or bootstrap capacitors and therefore is ideally suited for mobile phone and other low voltage applications where minimal power consumption is a primary requirement. The LM4890 features a low-power consumption shutdown mode, which is achieved by driving the shutdown pin with logic low. Additionally, the LM4890 features an internal thermal shutdown protection mechanism. The LM4890 is unity-gain stable and can be configured by external gain-setting resistors.
  • Ultralow current shutdown mode
  • BTL output can drive capacitive loads
  • Improved pop and click circuitry eliminates noises during turn-on and turn-off transitions
  • No output coupling capacitors, snubber networks or bootstrap capacitors required
  • Thermal shutdown protection
  • Unity-gain stable
  • External gain configuration capability
  • 0.1µA (typical) Shutdown current
  • Green product and no Sb
  • Br

Applications

Audio, Consumer Electronics, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AB

:
1 Channel

:
1W

:
2.2V to 5.5V

:
SOIC

:
8Pins

:
8ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

555 In stock Need more?

Order before 6pm

With you next business day

€1.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.997
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --