You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM2917M-8/NOPB

Frequency to Voltage Converter, 0.3 %, ± 28V, NSOIC-8

TEXAS INSTRUMENTS LM2917M-8/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2917M-8/NOPB
Order Code:
3119232

Product Overview

The LM2917M-8/NOPB is a Frequency to Voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection and its output swings to ground for a zero frequency input. The op-amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The two basic configurations offered include an 8-pin device with an input and an internal connection between the tachometer output and the op-amp non-inverting input. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.
  • Op-amp/comparator has floating transistor output
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
0.3%

:
± 28V

:
NSOIC

:
8Pins

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

€2.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --