You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA303EVM . - 

Evaluation Module, High Speed Precision Current Sense Amplifier, Dual Integrated Comparators

INA303EVM . - Evaluation Module, High Speed Precision Current Sense Amplifier, Dual Integrated Comparators

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA303EVM .
Order Code:
2752497

Product Overview

The INA303EVM from Texas Instruments is a INA303 high speed precision current sense amplifier evaluation module. The INA303 is a voltage output current shunt monitor with integrated dual high speed comparators that enable accurate current measurement in conjunction with fast over and undercurrent detection capability. Dual comparators of INA303 function as a window comparator, enabling users to detect over and undercurrent events. The INA303EVM evaluates main features and performance of INA303 high speed precision current sense amplifier with dual integrated comparators, across its specified input voltage, common mode voltage and temperature ranges. The module is a PCB consisting of three independent break away sections. Each section contains a different variant of the corresponding device, along with its own set of input, output and power terminals, as well as signal and power conditioning circuitry to allow users to test each device variant independently.
  • Small form factor, compact, easy to use platform
  • Features all 3 gain variants of the INA303 (20V/V, 50V/V and 100V/V)
  • LED indicators to conveniently monitor comparator output signals
  • Ease of access to device pins with test points
  • Supports unipolar or bipolar input signals
  • Includes options for amplifier input and output filtering
  • Includes resistors for setting comparator switching threshold
  • Contains on-board reference source, also supports external reference source
  • On-board LEDs for visually monitoring states of active-low ALERT pins

Applications

Sensing & Instrumentation, Signal Processing

Product Information


:
Texas Instruments

:
INA303 

:
Signal Conditioning

:
Current Sense Amplifier

:
Eval Board INA303

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

€43.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.25