Product Information
Product Overview
The DRV8412DDW is a high-performance dual brushed DC or single bipolar Stepper Motor Driver with an advanced protection system. Because of the low RDS (ON) of the H-bridge MOSFETs and intelligent gate drive design, the efficiency of this motor driver can be up to 97%. This high efficiency enables the use of smaller power supplies and heat sinks and the devices are good candidates for energy-efficient applications. The DRV8412 requires two power supplies, one at 12V for GVDD and VDD and another up to 50V for PVDD. The motor driver can operate at up to 500kHz switching frequency while still maintaining precise control and high efficiency. This device also has an innovative protection system safeguarding the device against a wide range of fault conditions that could damage the system. This safeguard is short-circuit protection, over-current protection, under-voltage protection and two-stage thermal protection.
- Integrated self-protection includes under-voltage, over-temperature, overload and short-circuit
- Programmable cycle-by-cycle current limit protection
- Independent supply and ground pins for each half bridge
- Intelligent gate drive and cross conduction prevention
- No external snubber or Schottky diode is required
- Green product and no Sb/Br
Applications
Motor Drive & Control, LED Lighting
Technical Specifications
Full Bridge
12A
HTSSOP
0V
-40°C
-
-
2Outputs
5V
44Pins
52.5V
85°C
MSL 3 - 168 hours
HTSSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate