Product Information
Product Overview
The DRV134UAE4 is a Differential Output Amplifier converts a single-ended input to a balanced output pair. This balanced audio driver consists of high performance op amps with on-chip precision resistors. It is fully specified for high performance audio applications and has excellent AC specifications, including low distortion (0.0005% at 1kHz) and high slew rate (15V/µs). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. They easily drive the large capacitive loads associated with long audio cables. Used in combination with the INA134 or INA137 differential receivers, it offers a complete solution for transmitting analogue audio signals without degradation.
- Balanced output
- High capacitive load drive capability
- Improved replacement for SSM2142
- 0.0005% at f=1kHz Low distortion
- 17VRMS into 600R Wide output swing
- 15V/µs High slew rate
- ±5.2mA Low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking, Industrial
Technical Specifications
Differential Line Driver
9V
SOIC
-
125°C
No SVHC (17-Dec-2015)
-
36V
16Pins
-55°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate