Product Information
Alternatives for BQ7693001DBT .
1 Product Found
Product Overview
The BQ7693001DBT is a robust Analog Front-End IC for next-generation high-power systems. It is designed with low power in mind sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption and a SHIP mode provides a simple way to put the pack into an ultra-low power state. BQ76930 handles up to 10- series cells or typical 36V packs. A variety of battery chemistries may be managed with these AFEs, including Li-ion, lithium iron phosphate and more. Via I2C, a host controller can use the bq769x0 to implement many battery pack management functions, such as monitoring (cell voltages, pack current, pack temperatures), protection (controlling charge/discharge FETs) and balancing. Integrated A/D converters enable a purely digital readout of critical system parameters, with calibration handled in TI\x92s manufacturing process.
- Pure digital interface
- Internal ADC measures cell voltage, die temperature and external thermistor
- Separate, internal ADC measures pack current (coulomb counter)
- Directly supports up to three thermistors (103AT)
- Overcurrent in discharge (OCD)
- Short-circuit in discharge (SCD)
- Overvoltage (OV) protection
- Undervoltage (UV) protection
- Secondary protector fault detection
- Integrated cell balancing FETs
- Green product and no Sb/Br
Applications
Power Management, Automotive
Technical Specifications
LiFePO4, Li-Ion, Li-Pol
10Cells
25V
30Pins
85°C
MSL 2 - 1 year
I2C
6V
TSSOP
-40°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate