You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AMC1100EVM .

Evaluation Board, 4.25kV Peak Isolated Amplifier for Current Shunt Measurements

AMC1100EVM . - Evaluation Board, 4.25kV Peak Isolated Amplifier for Current Shunt Measurements

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMC1100EVM .
Order Code:
2144832

Product Overview

The AMC1100EVM is an evaluation module for AMC1100, an isolated single channel analog amplifier an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. The AMC1100 is used in high resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The evaluation module is a small form factor board containing all the necessary components to evaluate the AMC1100 device. The analog output has a nominal gain of 8 through the AMC1100 isolation amplifier. With an input voltage of ±250 mV, the nominal output is therefore ±2.0V. The output voltage is centered on VDD/2 and provides a convenient analog input range to the embedded analog to digital converters (ADCs) of the MSP430 and TMS320C2000 series of digital processors.
  • 2mm, 2 terminal screw connectors to provide easy access to analog inputs & outputs of the amplifier
  • ±250mV input voltage range optimized for shunt resistor applications
  • Fully differential output with common mode voltage automatically adjusted to VDD2/2
  • Very low non linearity 0.075% max at 5V
  • Fully specified over the extended industrial temperature range

Applications

Alternative Energy, Power Management

Product Information


:
Texas Instruments

:
AMC1100

:
Data Converter

:
ADC

:
Evaluation Board AMC1100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€42.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €42.98