You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFE4400SPO2EVM . - 

Evaluation Module, AFE4400 Integrated Analog Front End, Heart Rate Monitors & Pulse Oximeters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFE4400SPO2EVM .
Order Code:
2334875

Product Overview

The AFE4400SPO2EVM is intended for evaluating AFE4400. The AFE4400 is a fully integrated AFE ideally suited for Pulse Oximeter applications and consist of low noise receive channel, the LED transmit section and diagnostics for sensor and LED fault detection. The AFE4400 is a very highly configurable timing controller enabling the user to have complete control of the device timing characteristics. The device also has an integrated oscillator working off an external crystal to ease clocking requirements and provide a low jitter clock to the AFE4400. The device communicates to an external host processor using the serial peripheral interface (SPI).
  • DB9 pulse oximeter sensor cable support
  • Two modes of operation: evaluation and live SpO2 / Heart rate
  • Acquire data at up to 1300Hz in evaluation mode
  • USB based power and PC application connectivity
  • Access to all AFE44x0 registers via an easy to use GUI
  • Built in time domain, histogram, FFT and SpO2 / heart rate related analysis on the PC application
  • Live % SpO2 with heart rate calculation
  • USB based firmware upgrade option

Applications

Medical, Industrial

Product Information


:
Texas Instruments

:
AFE4400, AFE4490

:
22bit

:
5kSPS

:
Data Converter

:
Analogue Front End

:
Evaluation Board AFE4400, AFE4490

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€135.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €135.00