You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8688EVM-PDK .

Performance Demonstration Kit, ADS8688 8-Channel 16-Bit 500KSPS Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8688EVM-PDK .
Order Code:
2451098

Product Overview

The ADS8688EVM-PDK is an Evaluation Module for evaluate the operation and performance of ADS8688, an analogue-to-digital converter (ADC). The ADS8688 is an 8-channel integrated data acquisition system based on a 16-bit SAR ADC. The board consists of an ADS8688EVM board and a simple capture card. The simple capture card is an FPGAbased controller card that functions as a serial peripheral interface (SPI™) host and transfers data to the ADS8688EVM graphical user interface (GUI) via USB interface. The ADS8688EVM GUI collects, analyzes and records data from the ADS8688EVM board. The ADS8688EVM GUI is capable of collecting data from the ADS8688EVM in auto and manual modes, configuring the ADC program registers and performing FFT analysis of data captured from the ADC.
  • Includes support circuitry as a design example to match ADC performance
  • Serial interface header for easy connection to SDCC controller card
  • Integrated 4.096V voltage reference
  • Bipolar (±10.24, ±5.12, ±2.56V) or unipolar (0 to 10.24V, 0 to 5.12V) input ranges for each channel
  • Onboard 2nd order butterworth low pass filters for 4 channels

Applications

Test & Measurement, Industrial

Product Information


:
Texas Instruments

:
ADS8688

:
16bit

:
500kSPS

:
Data Converter

:
ADC

:
Eval Board ADS8688, SDCC Controller Board, microSD Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€303.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €303.00