You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8568EVM-PDK .

Demonstration Kit, ADS8568 16-Bit 8-Channel Simultaneous-Sampling, Bipolar-Input SAR ADC

ADS8568EVM-PDK . - Demonstration Kit, ADS8568 16-Bit 8-Channel Simultaneous-Sampling, Bipolar-Input SAR ADC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8568EVM-PDK .
Order Code:
2378848

Product Overview

The ADS8568EVM is an evaluation platform for the ADS8568, a 16bit, eight channel, successive approximation register (SAR)-based analog to digital converters (ADCs) with true bipolar inputs. These channels are grouped in four pairs, thus allowing simultaneous high speed signal acquisition of up to 650kSPS. The devices support selectable parallel or serial interface with daisy chain capability. The programmable reference allows handling of analog input signals with amplitudes up to 12V. The ADS8568 supports an auto-sleep mode for minimum power dissipation. The kit has Opal Kelly XEM3010-based MMB1 motherboard that can be used with ADCPro to quickly evaluate the device. ADCPro provides control over all settings of the ADS8568 in parallel interface mode.
  • Contains all support circuitry needed for the ADS8568
  • Voltage reference options: internal reference, On board REF5025, or external reference
  • Analog input bipolar voltage supply options
  • Supports serial or high speed parallel interface modes

Applications

Automation & Process Control, Power Management, Motor Drive & Control, Industrial, Sensing & Instrumentation

Contents

ADS8568EVM board, MMB1 motherboard, Software, Ac Adapter

Product Information


:
Texas Instruments

:
ADS8568

:
16bit

:
510kSPS

:
Data Converter

:
ADC

:
Board, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€728.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €728.00