You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS131E08EVM-PDK . - 

Demonstration Kit, ADS131E08 Analog Front-End for Power Monitoring, Control and Protection

ADS131E08EVM-PDK . - Demonstration Kit, ADS131E08 Analog Front-End for Power Monitoring, Control and Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS131E08EVM-PDK .
Order Code:
2334097

Product Overview

The ADS131E08EVM-PDK is intended for evaluating the ADS131E08, an low power, 24bit, simultaneously sampling, eight channel analog to digital converter (ADC) with a built in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. The ADS131E08 contains the features commonly required for industrial power monitoring and control but has the flexibility to fit a variety of applications which require an eight channel, 24bit ADC. The digital SPI control interface is provided by the MMB0 modular EVM motherboard that connects to the ADS131E08 evaluation board. The digital SPI control interface is provided by the MMB0 modular EVM motherboard that connects to the ADS131E08 evaluation board.
  • Easy to use evaluation software for Microsoft Windows XP or Windows 7
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post processing
  • Configurable for bipolar or unipolar supply operation
  • Access to a variety of register contents, including data rate, PGA options, and more
  • Configurable for internal and external clock through jumper settings
  • Analog test signals can be applied easily using screw terminals
  • Set ADS131E08 register settings with easy to use, graphical user interface (GUI) software

Applications

Industrial, Power Management

Contents

ADS131E08EVM printed circuit board, MMB0 (modular EVM motherboard), 6V at 3A wall wart.

Warnings

Many of the components on the ADS131E08EVM are susceptible to damage by electrostatic discharge. Customers are advised to observe proper ESD handling procedures when unpacking and handling the EVM.

Product Information


:
Texas Instruments

:
ADS131E08

:
24bit

:
64kSPS

:
Data Converter

:
ADC

:
Demonstration Board ADS131E08

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€177.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €177.00