You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS1281EVM-PDK .

Performance Demonstration Kit, ADS1281 High Resolution ΔΣ ADC, For Seismic & Energy Exploration

ADS1281EVM-PDK . - Performance Demonstration Kit, ADS1281 High Resolution ΔΣ ADC, For Seismic & Energy Exploration

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1281EVM-PDK .
Order Code:
2378773

Product Overview

The ADS1281EVM-PDK is a complete evaluation/demonstration kit for ADS1281 device. The modular EVM uses the ADS1281 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The ADS1281 is an extremely high performance, single chip analog to digital converter (ADC) designed for the demanding needs of energy exploration and seismic monitoring environments. The single chip design promotes board area savings for improvements in high density applications. The MMB0 is a Modular EVM System motherboard. It is designed around the TMS320VC5507, a DSP with an on board USB interface . The MMB0 also has 16MB of SDRAM installed. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug-in programs, so it can be expanded easily with new test and data collection plug-ins.
  • Easy to use evaluation software for Microsoft windows XP and windows 7
  • Built in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools

Applications

Sensing & Instrumentation, System Monitoring

Contents

ADS1281EVM board, MMB0 motherboard, ADCPro software, AC adapter

Warnings

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information


:
Texas Instruments

:
ADS1281

:
31 bit

:
4kSPS

:
Data Converter

:
ADC

:
Board, CD, Documents

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€143.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €143.00