You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS1258EVM-PDK - 

Demonstration Kit, ADS1258 24-Bit Fast-Channel Cycling Delta-Sigma Analog to Digital Converter

ADS1258EVM-PDK - Demonstration Kit, ADS1258 24-Bit Fast-Channel Cycling Delta-Sigma Analog to Digital Converter
ADS1258EVM-PDK - Demonstration Kit, ADS1258 24-Bit Fast-Channel Cycling Delta-Sigma Analog to Digital Converter
ADS1258EVM-PDK - Demonstration Kit, ADS1258 24-Bit Fast-Channel Cycling Delta-Sigma Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1258EVM-PDK
Order Code:
3125731

Product Overview

The ADS1258EVM-PDK performance demonstration kit contains ADS1258EVM board with the DSP-based MMB0 motherboard. The ADS1258EVM evaluation module evaluates ADS1258, a 24bit fast channel cycling delta sigma ADC that provides single cycle settled data at channel scan rates from 1.8K to 23.7K samples per second (SPS) per channel. The MMB0 motherboard allows the ADS1258EVM to be connected to the computer via an available USB port. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug in programs, so it can be expanded easily with new test and data collection plug ins.
  • Contains all support circuitry needed for the ADS1258
  • Electronically switchable power supply allows both bipolar and unipolar configuration
  • Voltage reference options external or onboard DAC controlled programmable reference
  • Clock options ADS1258 built in PLL based oscillator or external clock signal
  • General purpose Input/output access
  • Compatible with the modular EVM System
  • Easy to use evaluation software for Microsoft Windows
  • Data collection to ASCII text files
  • Built in analysis tools including scope, FFT, and histogram displays
  • Complete control of board settings

Applications

Test & Measurement, Industrial, Automation & Process Control, System Monitoring

Footnotes

Do not connect the ADS1258EVM-PDK before installing the software on a suitable PC. Failure to observe this caution may cause Microsoft Windows to not recognize the ADS1258EVM-PDK.

Product Information


:
Texas Instruments

:
ADS1258

:
24bit

:
125kSPS

:
Data Converter

:
ADC

:
Eval Board ADS1258, DSP-based MMB0 Motherboard, Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

8 In stock

8 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

18/01/21

€176.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €176.00