You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS1147EVM-PDK

Analogue to Digital Converter Delta-Sigma with MMB3 Development Kit

ADS1147EVM-PDK - Analogue to Digital Converter Delta-Sigma with MMB3 Development Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1147EVM-PDK
Order Code:
1812219

Product Overview

ADS1147EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1147EVM with the MSP430 based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1147EVM to connect to a computer via a USB port. The ADS1147EVM-PDK is controlled by the ADCPro evaluation software using a plug-in. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1147 device. The demonstration kit is controlled by ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug in programs, so it can be expanded easily with new test and data collection plug ins.
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Contains all support circuitry needed for the ADS1147
  • ±2.5V and +5V power supply options for ADC
  • Voltage reference options: external or on board
  • GPIO access
  • Compatible with the modular EVM System

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation

Contents

ADS1147EVM board with the MSP430 based MMB3 motherboard and includes ADCPro software for evaluation

Product Information


:
Texas Instruments

:
ADS1147

:
16bit

:
2kSPS

:
Data Converter

:
ADC

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/01/21

€174.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €174.00