Product Information
Product Overview
The ADS1113IDGST is a precision Analog-to-digital Converter (ADC) with 16-bit of resolution. The ADC is designed with precision, power and ease of implementation in mind. The ADC features an on board reference and oscillator. Data are transferred via an I²C-compatible serial interface. The ADC operates from a single power supply ranging from 2 to 5.5V. It can perform conversions at rates up to 860SPS. An on board PGA is available on the ADC that offers input ranges from the supply to as low as ±256mV, allowing both large and small signals to be measured with high resolution. The ADC also features an input multiplexer (MUX) that provides two differential or four single-ended inputs. It operates either in continuous conversion mode or a single-shot mode that automatically powers down after a conversion and greatly reduces current consumption during idle periods.
- Internal low-drift voltage reference
- Internal oscillator
- Internal PGA
- Programmable comparator
- Green product and no Sb/Br
Technical Specifications
16bit
Differential
Single
5.5V
10Pins
125°C
-
No SVHC (17-Dec-2015)
860SPS
I2C
2V
VSSOP
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate