You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADC-LD-BB/NOPB .

Evaluation Board, ADC Low Distortion Balun Board, 400MHz-3GHz, 1:2 Impedance Ratio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADC-LD-BB/NOPB .
Order Code:
2378762

Product Overview

The ADC-LD-BB/NOPB is an ADC low distortion Balun Board used to achieve single-ended-to-differential conversion. In case both I- and Q-inputs are simultaneously driven with a similar signal, an additional balun board of the same type may be desired. Incidentally, this board may also be used to do differential-to-single-ended conversion. This board may be used when observing the DCLK± or RCOut± signal on a single-ended scope when exploring the AutoSync feature on the GSPS ADC Reference Boards. The board uses the B0430J50100AHF from Anaren, which is designed for high-performance. Since the input impedance of the GSPS ADCs are 100R and the impedance of most signal generators are 50R, its 1:2 impedance ratio is very convenient. The 10pF capacitor at the input is recommended by Anaren for best performance. This balun is also a very good choice for driving the GSPS ADC sampling clock (CLK±).
  • Frequency range (400MHz, 3GHz)
  • 1:2 Impedance ratio
  • Multi-layer construction, low insertion loss, low distortion

Applications

Test & Measurement, Industrial

Product Information


:
Anaren

:
B0430J50100AHF

:
-

:
-

:
Data Converter

:
Low Distortion Balun

:
Eval Board B0430J50100AHF

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€48.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €48.17