Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €11.530 |
3+ | €10.910 |
Price for:Each
Minimum: 1
Multiple: 1
€11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01059
Order Code4161309
Voltage Measuring Range AC12V to 400V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Simple low cost voltage tester
- Designed to test voltages between 6-400Vac/dc
- Automatic voltage/ range detection & full range polarity detection
- CAT III 400V rating
- 12V, 24V, 50V, 120V, 230V, 400V AC/DC LED voltage indication
- Lead length: 1.15m
Technical Specifications
Voltage Measuring Range AC
12V to 400V
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
WEEE Code:0904