You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

76-1596

BNC Breakout, BNC Plug, 4mm Stackable Banana Plugs, Shrouded x 2, 3.3 ft, 1 m, Black, Red, 3 A

TENMA 76-1596

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-1596
Order Code:
2729436
Also Known As:
GTIN UPC EAN: 3760122595897
Technical Datasheet:
76-1596   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug

:
BNC Plug

:
4mm Stackable Banana Plugs, Shrouded x 2

:
3.3ft

:
1m

:
Black, Red

:
3A

:
33VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 76-1596 from Tenma is a red colour male BNC to 2 stacking 4mm male banana plugs lead. It is used for connecting a function generator or oscilloscope to an electric circuit terminated with 4mm banana female sockets. It also has double jacket wire to offer a wire wear indicator.
  • 75ohm coaxial PVC wire, 7.5cm of two 0.75mm² wires
  • 33VAC
  • 70VDC, 3A electrical safety (very low voltages only)
  • Operating temperature range from -20°C to +80°C
  • Nickel coated brass, steel and red annealed copper conductor
  • PVC and PE wire jacket
  • Overall length is 1.26m
  • Cross section of 0.75mm²
  • European union marking on lead
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 3760122595897

No Longer Manufactured

€22.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €22.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €18.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €16.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €15.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --