Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9280
Order Code2059980
Also Known AsGTIN UPC EAN: 640522695591
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-9280
Order Code2059980
Also Known AsGTIN UPC EAN: 640522695591
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count3999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 72-9280
1 Product Found
Product Overview
Full featured multimeter with additional functions for automotive diagnosis. Measures AC/DC voltage, DC current, resistance, frequency, dwell, tach, duty cycle and temperature.
- 3,999 Count Display
- Manual Ranging
- Continuity test (with buzzer)
- Diode test
- Data Hold function
- Low battery indication
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test Lead, battery, English manual, RS232 interface cable and software.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681749
WEEE Code:0904