You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-10415

72-10415 -TENMA - Professional Digital Multimeter, 22000 Count, True RMS, Auto, Manual Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10415
Order Code:
2499516
Technical Datasheet:
72-10415   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
:
-
:
True RMS
:
22000
:
Auto, Manual
:
1kV
:
750V
:
10A
:
10A
:
0.22Gohm
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

True RMS digital multimeter with 22000 count display.
  • CAT III 1000V, CAT IV 600V safety rating
  • Manual function select and auto ranging
  • LCD backlight
  • 65mm x 43mm LCD size
  • Max/min relative mode and peak value
  • RS232 interface
  • 46 segment analogue bar graph
  • Powered by 9V (6F22) battery
  • Bandwidth measurement range from 45Hz to 10KHz
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Digital multimeter, Battery, Test lead, Multi-purpose socket, RS232 interface cable, Software, Instruction manual.

Best Seller

142 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

€91.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €91.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €80.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange