Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-10174
Order Code2062654
Also Known AsGTIN UPC EAN: 640522692514
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No21-10174
Order Code2062654
Also Known AsGTIN UPC EAN: 640522692514
Tip / Nozzle Width8mm
Tip / Nozzle Length8.2mm
Product Range-
Technical Specifications
Tip / Nozzle Width
8mm
Product Range
-
Tip / Nozzle Length
8.2mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000