Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELIT WIRELESS SOLUTIONS
Manufacturer Part No3990250670
Order Code1710724
Kit Application TypeCommunication & Networking
Silicon ManufacturerTelit Wireless Solutions
Silicon Core NumberGM862
Application Sub TypeGPRS / GSM
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
3990250670 is a interface board for GM862 module. This board allows easily interfacing the module with the EVK2 and testing its functionalities, any version of GM862 can be insert. No settings are needed.
- Two male connectors (30 pins each one) on which it is possible to connect external devices
- Two female connectors (40 pins each one) to connect the interface to the EVK2 mother board circuits
Applications
Communications & Networking, Wireless, Security
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Core Number
GM862
Kit Contents
Board Only
SVHC
No SVHC (15-Jun-2015)
Silicon Manufacturer
Telit Wireless Solutions
Application Sub Type
GPRS / GSM
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
WEEE Code:0314