You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MDO4104C+MDO4SA6+MDO4AFG+DPO4BND ENCORE - 

MSO / MDO Oscilloscope, Refurbished, MDO4000C Series, 4 Channel, 1 GHz, 5 GSPS, 20 Mpts, 350 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO4104C+MDO4SA6+MDO4AFG+DPO4BND ENCORE
Order Code:
2908033
Product Range
MDO4000C Series
See all Technical Docs

Product Information

:
MDO4000C Series
:
4 Channel
:
1GHz
:
5GSPS
:
20 Mpts
:
350ps
:
TFT LCD Colour
:
MDO w/SA6+MDO4AFG+DPO4BND, Passive Probe, Front Cover, Power Cord, OpenChoice S/W, N-to-BNC Adapter
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mixed domain oscilloscope bundle with four 1GHz analogue channels. This is a customizable and fully upgradeable 6-in-1 integrated oscilloscope with synchronized insights into analogue, digital and RF signals. It includes a spectrum analyser, arbitrary/function generator, logic analyser, protocol analyser and DVM/frequency counter. It is commonly used for design and debug, EMI troubleshooting, education, general purpose RF design and integration.
  • Tested, calibrated and reconditioned product to original factory specs
  • Front panel save and recall buttons
  • Power, limit/mask, video, spectrogram, vector signal are advanced analysis
  • TPP1000 passive voltage probe and TekVPI® probe interface
  • Wave Inspector® waveform navigation and automated search
  • Digital phosphor technology with FastAcq® high-speed waveform capture (>340,000wfms/s)
  • I2C, SPI, RS232/422/485/UART, CAN, CAN FD, LIN and FlexRay trigger & decode
  • USB2.0, Ethernet, MIL-STD-1553 and audio trigger & decode
  • Optional 16 digital channel with MDO4MSO
  • 5U rackmount configuration and 100 to 240V power source voltage

Applications

Test & Measurement, Aerospace, Automotive, Avionics, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation, Power Management

Contents

MDO, TPP1000 passive voltage probe (1 per analogue channel), Front cover, Accessory bag, Installation and safety instructions, Printed manual, Other product manuals, Power cord, OpenChoice® Desktop Software, Calibration certificate.

Related Searches

9 In stock

Available until stock is exhausted

9 in stock for next day delivery (UK stock)
€16,104.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €16,104.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.