You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Digital Oscilloscope, DPO2000B Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

DPO2012B+FREE DPO2BND - Digital Oscilloscope, DPO2000B Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO2012B+FREE DPO2BND
Order Code:
2531057
Product Range
DPO2000B Series
See all Technical Docs

Product Information


:
DPO2000B Series

:
2 Channel

:
100MHz

:
1GSPS

:
1 Mpts

:
3.5ns

:
TFT LCD Colour

:
Passive Probe, OpenChoice Desktop Software, Certificate of Calibration, Power Cord, Documentation CD

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO2012B from Tektronix is a DPO2000B series digital phosphor oscilloscope with 100MHz bandwidth, 2 analogue channels. The DPO2012B digital phosphor oscilloscope provides a complete set of triggers including runt, logic, pulse width/glitch, setup/hold violation, serial packet and parallel data. The oscilloscope has up to 1Mpoint record length so user can capture many events of interest, even thousands of serial packets in a single acquisition for further analysis while maintaining high resolution to zoom in on fine signal details. It features automated serial and parallel bus analysis, FilterVu variable low-pass filter and innovative Wave Inspector controls and provides feature-rich tools for the user to simplify and speed debug of complex design.
  • 1GS/s sample rate on all channels
  • Rise time of 3.5ns and 5,000wfm/s maximum waveform capture rate
  • 29 automated measurements and FFT analysis for simplified waveform analysis
  • Automated serial triggering, decode and search options for I2C, SPI, CAN, LIN and RS232/422/485/UART
  • TeKVPI probe interface supports active, differential, current probes for automatic scaling & units
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC
  • Optional 10/100 Ethernet port for network connection and video-out port
  • 7inch (180mm) wide screen TFT LCD colour display
  • Small footprint of 5.3inch (134mm) deep and lightweight of 3.6Kg

Applications

Test & Measurement

Contents

DPO2012B digital phosphor oscilloscope, TPP0200 200MHz 10x passive probe, OpenChoice desktop software, Calibration certificate, Power cord, Installation and safety manual, Documentation CD.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for DPO2012B+FREE DPO2BND

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2576596 - Digital Oscilloscope, TBS2000 Series, 2 Channel, 100 MHz, 1 GSPS, 20 Mpts

View all alternatives / recommendations
€1,670.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,670.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.