Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5254-000002-002BA
Order Code4164051
Product RangeU5200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €198.650 |
Price for:Each
Minimum: 10
Multiple: 10
€1,986.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5254-000002-002BA
Order Code4164051
Product RangeU5200 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBSPP Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Voltage Rating30V
Port Style1/4" - 19 BSPP
Pressure Port Size1/4-19"
Supply Current5mA
Transducer Connection / TerminationPackard Connector A
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface4mA to 20mA
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeU5200 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Current
Pressure Measurement Type
Absolute
Voltage Rating
30V
Pressure Port Size
1/4-19"
Transducer Connection / Termination
Packard Connector A
Supply Voltage Max
30V
Output Interface
4mA to 20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Pressure Port Type
BSPP Male
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Port Style
1/4" - 19 BSPP
Supply Current
5mA
Supply Voltage Min
9V
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
U5200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
Product traceability
WEEE Code:0000