Print Page
6-1437719-6
Circular Connector, T01 Series, Panel Mount Receptacle, 3 Contacts, PCB Socket, Threaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1437719-6
Order Code4304509
Product RangeT01 Series
102 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 5+ | €34.190 (€42.0537) |
| 15+ | €29.070 (€35.7561) |
Price for:Each
Minimum: 5
Multiple: 5
€170.95 (€210.27 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1437719-6
Order Code4304509
Product RangeT01 Series
Product RangeT01 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body PlatingTribor
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
T01 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Tribor
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Material
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 6-1437719-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000