Print Page
201369-4
Heavy Duty Connector Hood, AMP Rectangular Housing Connectors, Carbon Steel Body
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 4+ | €18.780 (€23.0994) |
Price for:Each
Minimum: 4
Multiple: 4
€75.12 (€92.40 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No201369-4
Order Code2972635
Product Range-
Cable Exit Angle-
Rectangular Shell Size-
For Use WithAMP Rectangular Housing Connectors
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
Carbon Steel Body
Cable Exit Angle
-
For Use With
AMP Rectangular Housing Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024097
WEEE Code:0000