You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFP10112

Fuse, Thermal Cutoff, PFE Series, 250 V, 139 °C, Radial Leaded

DFP10112 - Fuse, Thermal Cutoff, PFE Series, 250 V, 139 °C, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFP10112
Order Code:
2395887
Product Range
PFE Series
Technical Datasheet:
DFP10112   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PFE Series

:
-

:
250V

:
139°C

:
Radial Leaded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DFP10112 is a 10R high performance Thermal Cut-off/Resistor Assembly which combines a cement resistor with a fusible alloy type thermal cut-off and has overheat protect function. It uses coil-winding for greater ability to withstand inrush current. It can open the circuit certainly in the case of any circuit malfunction. Its characteristics rarely fluctuate. It provides extremely robust electrical insulation and voltage withstanding properties after it functioned and almost no trouble occurs with residual resistance or re-continuity.
  • Environment-friendly

Applications

Safety

83 In stock

10 in stock for next day delivery (Liege stock)
73 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/09/20

€1.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €1.09