Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoFXP73.09.0100A
Order Code4127714
Product RangeBlue Diamond Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 100+ | €4.970 (€6.1131) |
Price for:Each
Minimum: 100
Multiple: 100
€497.00 (€611.31 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP73.09.0100A
Order Code4127714
Product RangeBlue Diamond Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / ISM
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingMMCX Connector
Gain2.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeBlue Diamond Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / ISM
Frequency Max
2.4835GHz
Gain
2.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
MMCX Connector
VSWR
2
Input Impedance
50ohm
Product Range
Blue Diamond Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
WEEE Code:0000