You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TW3870-01
TW3870-01 -TALLYSMAN WIRELESS - Antenna, GPS / Glonass, 1.227 - 1.248 GHz
- Manufacturer:
- TALLYSMAN WIRELESS TALLYSMAN WIRELESS
- Manufacturer Part No:
- TW3870-01
- Order Code:
- 2510744
- Technical Datasheet:
- TW3870-01 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- GPS / Glonass
- :
- 1.227GHz
- :
- 1.248GHz
- :
- 1.5
- :
- 35dB
- :
- -
- :
- -
- :
- Right Hand Circular
- :
- Cable
- :
- -
Technical Docs (2)
Product Overview
- IP67 rated GPS L1/L2, GLONASS G1/G2, BeiDou B1 & Galileo E1 antenna
- Designed for precision dual frequency positioning
- TNC female connector
- Permanent 19mm through hole mount
- 66mm x 21mm (dia x height) size
Applications
Wireless
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each