You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TW2710-00
TW2710-00 -TALLYSMAN WIRELESS - Antenna, GPS / Glonass, Magnet Mount, 1.557 - 1.606 GHz
- Manufacturer:
- TALLYSMAN WIRELESS TALLYSMAN WIRELESS
- Manufacturer Part No:
- TW2710-00
- Order Code:
- 2510738
- Technical Datasheet:
- TW2710-00 Datasheet
Alternatives for TW2710-00
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- GPS / Glonass
- :
- 1.557GHz
- :
- 1.606GHz
- :
- 1.5
- :
- 28dB
- :
- -
- :
- -
- :
- Right Hand Circular
- :
- Cable
- :
- -
Technical Docs (2)
Product Overview
- IP67 rated magnetic mount multi-constellation antenna
- Covers BeiDou B1, Galileo E1, GPS L1, GLONASS L1, SBAS (WAAS, QZSS, EGNOS, MSAS) frequency band
- SMA straight male connector
- 57mm x 15 mm (dia x height) size
- Great out of band signal rejection
- <=1dB Low noise LNA
- 4.75dBic Antenna gain (with 100mm ground plane)
- 15kV Air discharge ESD circuit protection
- 15mA Typical low current
- 2.5 to 16VDC Wide voltage input range
Applications
Wireless, Aerospace, Defence, Military, Mining, Oil & Gas, Security, Avionics, Safety
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €77.01 | |
5+ | €74.95 | |
10+ | €73.17 | |
50+ | €71.51 |
Pricing is unavailable. Please contact customer services.