Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWARFEGA
Manufacturer Part NoSWA4000D
Order Code3376066
Also Known AsGTIN UPC EAN: 5010424015431
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.200 |
Price for:Each
Minimum: 1
Multiple: 1
€26.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWARFEGA
Manufacturer Part NoSWA4000D
Order Code3376066
Also Known AsGTIN UPC EAN: 5010424015431
Dispenser TypeBottle
Volume4l
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Robust design and wipe clean finish
- Large push button
- Easy to load and maintain
- 4 Litre capacity
Technical Specifications
Dispenser Type
Bottle
Product Range
-
Volume
4l
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.259
WEEE Code:0000