Print Page
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €12.060 (€14.8338) |
| 3+ | €11.480 (€14.1204) |
Price for:Each
Minimum: 1
Multiple: 1
€12.06 (€14.83 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Captive terminal screws for ease
- Screw lock cable strain relief
- Over load, short circuit and thermal protection
- SELV equivalent
- Safe no load operation
- Suitable for indoor lighting applications
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
12W
Output Current
1A
Input Voltage Min
220V
Product Range
PCV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000