You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STEVAL-ISB036V1

Evaluation Board, STWLC03 Wireless Battery Charger Receiver, Qi 5W & PMA, 7.5W Output Power

STMICROELECTRONICS STEVAL-ISB036V1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISB036V1
Order Code:
2761524
Technical Datasheet:
STEVAL-ISB036V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISB036V1 from STMicroelectronics is a Qi 5W and PMA 7.5W wireless battery charger receiver evaluation board based on the STWLC03 wireless power receiver solution for the W PC/PMA mobile device with dual mode coil. The solution is certified in accordance with the Low Power Qi v1.1 and PMA SR1 standards. The board layout is in a cost-effective 4-layer PCB design. The device is powered by a dual mode RX coil attached to a 1.5mm thick plastic fixture. No additional tools are needed for the STEVAL-ISB036V1. The embedded STWLC firmware lets user modify parameters and settings to ensure proper integration of the STWLC03 device with the final application.
  • STWLC03 evaluation board with dual mode coil TDK WR424245-13K2-G
  • 5V output voltage
  • Operates as voltage source
  • Foreign object detection (FOD)
  • I²C interface for communication with the host system

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
Wireless - Battery Charger

:
Wireless Power Receiver

:
STWLC03

:
Eval Board STWLC03
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
No Longer Manufactured

€43.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.19