Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C4001-12F1
Order Code1376969
Technical Datasheet
Memory Density4Mbit
Memory Configuration512K x 8bit
No. of Pins32Pins
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for M27C4001-12F1
1 Product Found
Technical Specifications
Memory Density
4Mbit
No. of Pins
32Pins
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
Memory Configuration
512K x 8bit
IC Case / Package
DIP
Supply Voltage Max
5V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000