You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV-VN7050AS

EVAL BOARD, HIGH SIDE DRIVER

STMICROELECTRONICS EV-VN7050AS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV-VN7050AS
Order Code:
3297741
Technical Datasheet:
EV-VN7050AS   Datasheet
See all Technical Docs

Product Overview

VN7050AS evaluation board provides an easy way to connect STMicroelectronics® VIPower® M0-7 technology into existing system. It comes pre-assembled with VN7050AS high-side driver. On board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN7050AS is a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in SO-8 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5 V CMOS-compatible interface and to provide protection and diagnostics. The device integrates also advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown.
  • Simple single IC application board dedicated for VN7050AS
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • Dedicated high precision proportional load current sense
  • Overload and short to ground (power limitation) indication
  • Undervoltage shutdown, overvoltage clamp
  • Self limiting of fast thermal transients, loss of ground and loss of VCC
  • Reverse battery with external components, electrostatic discharge protection
  • Output short to VCC detection
  • Sense enable/disable

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
VN7050AS

:
Power Management

:
High Side Driver

:
Eval Board VN7050AS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Stock arriving week commencing 14/04/23

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€4.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.11
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €4.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --