Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTMT1-74178
Order Code3376551
Product RangeStanley - Transmodule System
Also Known AsGTIN UPC EAN: 3253560741785
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTMT1-74178
Order Code3376551
Product RangeStanley - Transmodule System
Also Known AsGTIN UPC EAN: 3253560741785
Kit Contents6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 22mm & 24mm
Product RangeStanley - Transmodule System
SVHCNo SVHC (19-Jan-2021)
Product Overview
A 16 Piece combination spanner set in a Stanley™ module case that is compatible with Stanley™ 27" roller cabinet. Each spanner has anti-slip jaws, Maxi-Drive profile and a matt chrome finish.
- Part of the Transmodule system - a modular mechanics storage system ideal for the workshop
- Designed to use with compatible Transmodule system storage cabinets
- Anti-Slip Jaw ensures secure location of nut or bolt head
- Matt finish
- Maxi Drive Profile grips nut or bolt head securely for maximum torque
- Dimensions (LxWxD): 386mm x 48mm x 188mm
Contents
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 22mm & 24mm
Technical Specifications
Kit Contents
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 22mm & 24mm
SVHC
No SVHC (19-Jan-2021)
Product Range
Stanley - Transmodule System
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.47
WEEE Code:0000