Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No2-65-014
Order Code3375703
Product RangeStanley - Cushion Grip Screwdriver Sets
Also Known AsGTIN UPC EAN: 3253562650146
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.450 |
Price for:1 Set
Minimum: 1
Multiple: 1
€34.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No2-65-014
Order Code3375703
Product RangeStanley - Cushion Grip Screwdriver Sets
Also Known AsGTIN UPC EAN: 3253562650146
Kit Contents-
Product RangeStanley - Cushion Grip Screwdriver Sets
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Chrome plated bar ensuring resistance to corrosion
- Soft grip handle for excellent comfort and control
- Smooth domed end ensures fast spinning action with speed and comfort
- Large diameter handle which offers great torque
- Tip identification for easy choice of the correct screwdriver for each screw type
- High grade steel bar reducing the risk of tip breakage
- Magnetic tips
- Supplied in a blow moulded case
Contents
Slotted: 3mm x 75mm, 5mm x 100mm, 6.5mm x 45mm, 6.5mm x 150mm, 8mm x 150mm, Pozidriv: PZ0 x 60mm, PZ1 x 100mm, PZ2 x 45mm, PZ2 x 100mm, PZ3 x 150mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (19-Jan-2021)
Product Range
Stanley - Cushion Grip Screwdriver Sets
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
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53
WEEE Code:0000