Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-90-949
Order Code3376662
Product RangeStanley - Narrow Head Adjustable Wrench
Also Known AsGTIN UPC EAN: 3253560909499
No Longer Manufactured
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-90-949
Order Code3376662
Product RangeStanley - Narrow Head Adjustable Wrench
Also Known AsGTIN UPC EAN: 3253560909499
Length250mm
Jaw Opening Max35mm
Product RangeStanley - Narrow Head Adjustable Wrench
SVHCNo SVHC (19-Jan-2021)
Product Overview
An adjustable wrench with a narrow head design for limited space applications and Laser-marked imperial and metric jaw scale for easy fastener size. The forged alloy-steel body increases strength and the extra wide jaw capacity opens wider than standard adjustable wrench.
- Narrow head design for limited space applications
- Polished chrome finish for anti-corrosion protection
- Bi-material handle for a comfortable grip
- Chrome vanadium forged body
- Phosphate finish
- Use for construction, plumbing, automotive & and general assembly tasks
- Max Jaw Opening : 35mm
Technical Specifications
Length
250mm
Product Range
Stanley - Narrow Head Adjustable Wrench
Jaw Opening Max
35mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454
WEEE Code:0000