Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No5-62-572
Order Code3375030
Also Known AsGTIN UPC EAN: 3253565625721
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.950 |
Price for:1 Set
Minimum: 1
Multiple: 1
€100.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No5-62-572
Order Code3375030
Also Known AsGTIN UPC EAN: 3253565625721
Kit Contents20 Pcs of Parallel, Flared, Phillips, Pozidriv Screwdrivers
SVHCTo Be Advised
Product Overview
- Handle moulded direct to bar for durability
- High grade steel bar allows for high torque and reduce the chance of tip breakage
- Anti-slip soft grip handle provides excellent comfort and grip
- Large diameter handle offers extra torque for driving screws
- Smooth domed end for spinning speed and comfort
- Colour coded ends for easy identification
Contents
Contents: Flared: 4 x 100, 5.5 x 100, 6.5 x 30, 8 x150mm Parallel: 2.5 x 50, 3 x 100, 4 x 100, 4 x 150, 5.5 x 150mm Phillips: PH00 x 50, PH0 x 75, PH1 x 30, PH1 x 100, PH2 x 125, PH3 x 150mm Pozidriv: PZ0 x 75 PZ1 x 100, PZ2 x 30, PZ2 x 125, PZ3 x 150mm and carry case
Technical Specifications
Kit Contents
20 Pcs of Parallel, Flared, Phillips, Pozidriv Screwdrivers
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.595
WEEE Code:0000