You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GNL-204
LED Gooseneck Light, BNC
- Manufacturer:
- STAGELINE STAGELINE
- Manufacturer Part No:
- GNL-204
- Order Code:
- 3401020
- Also Known As:
- GTIN UPC EAN: 4007754178807
- Technical Datasheet:
- GNL-204 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- LED
- :
- 12V
- :
- -
Technical Documents (1)
Product Overview
- 4 white LEDs of high luminous intensity
- 12V DC current /60mA
- Fitment: BNC
- Length: 39cm
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €29.99 | |
5+ | €29.05 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.